PDP SEO Portlet

VLMS30J1K2-GS18

LED Uni-Color Red 635nm 2-Pin PLCC T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMS30J1K2-GS18
Secondary Manufacturer Part#: VLMS30J1K2-GS18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new device have been designed to meet the increasing demand for AllnGaP based low current SMD LEDs.

The package of the VLM.30 is the PLCC-2 package.

It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.

  • SMD LED with exceptional brightness
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • Compatible with IR reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
  • Available in 8 mm tape
  • Low profile package
  • Non-diffused lens: excellent for coupling to light pipes and backlighting
  • Very low power consumption
  • Luminous intensity ratio in one packaging unit IVmax./IVmin. = 1.6
  • ESD withstand voltage: up to 2 kV according to JESD22-A114-B
  • Preconditioning according to JEDEC® level 2a
  • AEC-Q101 qualified
  • Typical Luminous Intensity: 8.5mcd

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
635 nm
2
3 x 2.8 x 1.75 mm
15 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: