PDP SEO Portlet

VLMS30J1K2-GS08

SMD-LED LC RED PLCC2-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMS30J1K2-GS08
Secondary Manufacturer Part#: VLMS30J1K2-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new device have been designed to meet the increasing demand for AllnGaP based low current SMD LEDs.

The package of the VLM.30 is the PLCC-2 package.

It consists of a lead frame which is embedded in a white thermoplast. The reflector in

  • SMD LED with exceptional brightness
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • Compatible with IR reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
  • A

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
635 nm
2
3 x 2.8 x 1.75 mm
15 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.08722
15000+
$0.08678
30000+
$0.08633
60000+
$0.08588
120000+
$0.08544