PDP SEO Portlet

VLMS233T1V1-GS08

MINI SMD LED SUPERRED POWER -e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMS233T1V1-GS08
Secondary Manufacturer Part#: VLMS233T1V1-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new MiniLED series has been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application.

  • Utilizing latest advanced AlInGaP technology
  • Available in 8 mm tape
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio per packing unit IVmax./IVmin. = 1.6
  • ESD-withstand voltage: Up to 2 kV according to JESD22-A114-B
  • Preconditioning according to JEDEC level 2a
  • IR reflow soldering
  • AEC-Q101 qualified
  • Luminous Intensity: 450mcd

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
1.5x0.9x0.7 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
639 nm
2
2.1 x 1.4 x 1.2 mm
5 V
SMD
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23829
6000+
$0.23491
12000+
$0.23153
24000+
$0.22815
48000+
$0.22562