VLMRGB6122-B00-08
LED Multi-Color Chip Red/Green/Blue 623/527/455nm 50/30/30mA 6-Pin PLCC T/R
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMRGB6122-B00-08
Secondary Manufacturer Part#: VLMRGB6122-B00-08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 623|527|455 nm | ||
| 900|2200|320 mcd | ||
| AlInGaP|InGaN|InGaN | ||
| 260 °C | ||
| 50|30|30 mA | ||
| 2.75|3.5|3.5 V | ||
| 137|105|105 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 110 °C | ||
| 6PLCC | ||
| 630|521|451 nm | ||
| 6 | ||
| 3.5 x 2.8 x 1.4 mm | ||
| Automotive | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |