PDP SEO Portlet

VLMR333U1AA-GS08

SMD-LED RED PLCC2-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMR333U1AA-GS08
Secondary Manufacturer Part#: VLMR333U1AA-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLM.333 series is an advanced modification of the Vishay VLM.31 series. It is designed to incorporate larger chips, therefore, capable of withstanding a 50 mA drive current.

The package of the VLM.333 is the PLCC-2.

It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.

  • Maximum Luminous Intensity: 1400mcd
  • Color Red
  • Utilizing latest advanced AlInGaP technology
  • Available in 8 mm tape
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio per packing unit IVmax./IVmin. = 1.6
  • Thermal resistance R = 400 K/W
  • ESD-withstand voltage: Up to 2 kV according to JESD22-A114-B
  • Preconditioning according to JEDECĀ® level 2a
  • Compatible with reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.18064
15000+
$0.17725
30000+
$0.17506
60000+
$0.17188
120000+
$0.16896