PDP SEO Portlet

VLMP20D2G1-GS08

MINI SMD LC PUREGREEN -e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMP20D2G1-GS08
Secondary Manufacturer Part#: 69AH3629
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new low current MiniLED Series have been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm and the low forward current. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliability in an arduous environment. This is often the case in automotive and industrial application.

  • SMD LED with exceptional brightness
  • Luminous intensity categorized
  • Compatible with automatic placement equipment
  • Available in 8 mm tape
  • Low profile package
  • Non-diffused lens: excellent for coupling to light pipes and backlighting
  • Low power consumption
  • IR reflow soldering according to J-STD-020
  • Luminous intensity ratio in one packaging unit IVmax./IVmin. =1.6
  • Preconditioning according to JEDEC level 2a
  • ESD-withstand voltage: Up to 2 kV according to JESD22-A114-B
  • AEC-Q101 qualified
  • Maximum Luminous Intensity: 2.24mcd

Technical Attributes

Find Similar Parts

Description Value
1.5x0.9x0.7 mm
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2Mini-SMD
565 nm
2
2.1 x 1.4 x 1.2 mm
5 V
SMD MiniLED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.494
10+
$0.34
25+
$0.308
50+
$0.276
100+
$0.244
250+
$0.221
500+
$0.198