PDP SEO Portlet

VLMO333U2AB-GS18

SMD-LED SOFTORANGE PLCC2-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMO333U2AB-GS18
Secondary Manufacturer Part#: VLMO333U2AB-GS18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLM.333 series is an advanced modification of the Vishay VLM.31 series. It is designed to incorporate larger chips, therefore, capable of withstanding a 50 mA drive current.

The package of the VLM.333 is the PLCC-2.

It consists of a lea

  • Maximum Luminous Intensity: 1800mcd
  • Color Soft Orange
  • Utilizing latest advanced AlInGaP technology
  • Available in 8 mm tape
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio pe

Technical Attributes

Find Similar Parts

Description Value
2.4x2.4x0.85 mm
Surface Mount
Top Mount
-40 to 100 °C
2PLCC
611 nm
2
3 x 2.8 mm
5 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.20776
16000+
$0.2067
32000+
$0.20564
48000+
$0.20458
64000+
$0.20352