VLMO30L1M2-GS08
SMD-LED LC ORANGE PLCC2-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMO30L1M2-GS08
Secondary Manufacturer Part#: VLMO30L1M2-GS08
- RoHS 10 Compliant
- Tariff Charges
This new device have been designed to meet the increasing demand for AllnGaP based low current SMD LEDs.
The package of the VLM.30 is the PLCC-2 package.
It consists of a lead frame which is embedded in a white thermoplast. The reflector in
- SMD LED with exceptional brightness
- Compatible with automatic placement equipment
- EIA and ICE standard package
- Compatible with IR reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
- A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 605 nm | ||
| 16.5 mcd | ||
| Matte Tin | ||
| AlInGaP | ||
| 2.4x2.4x0.85 mm | ||
| 260 °C | ||
| 15 mA | ||
| 2.2 V | ||
| 40 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 610 nm | ||
| 2 | ||
| 3 x 2.8 x 1.75 mm mm | ||
| 15 V | ||
| Automotive | ||
| VLM.3 | ||
| PLCC | ||
| Chip | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |