PDP SEO Portlet

VLMO21J2L1-GS08

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMO21J2L1-GS08
Secondary Manufacturer Part#: VLMO21J2L1-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
1.5x0.9x0.7 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2Mini-SMD
605 nm
2
2.1 x 1.4 x 1.2 mm
6 V
SMD MiniLED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: