PDP SEO Portlet

VLMO2100-GS08

MINI SMD-LED ORANGE-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMO2100-GS08
Secondary Manufacturer Part#: VLMO2100-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new MiniLED series has been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work relia

  • SMD LEDs with exceptional brightness
  • Luminous intensity categorized
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • IR reflow soldering
  • Available in 8 mm tape
  • Low profile p

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
1.5x0.9x0.7 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2Mini-SMD
605 nm
2
2.1 x 1.4 x 1.2 mm
6 V
SMD MiniLED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0833
6000+
$0.08288
12000+
$0.08245
24000+
$0.08202
48000+
$0.0816