PDP SEO Portlet

VLMK31R2S2-GS08

SMD-LED RED PLCC2-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMK31R2S2-GS08
Secondary Manufacturer Part#: VLMK31R2S2-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device has been designed to meet the increasing demand for AlInGaP technology. The package of the VLMK31.. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with cle

  • SMD LED with exceptional brightness
  • Luminous intensity categorized
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • Compatible with IR reflow, vapor phase and wave solder processes accordin

Technical Attributes

Find Similar Parts

Description Value
2.4x2.4x0.85 mm
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
643 nm
2
3 x 2.8 mm
5 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.0782
15000+
$0.0778
30000+
$0.07741
60000+
$0.07701
120000+
$0.07661