VLMK20K1L2-GS08
MINI SMD LC AMBER -e3
- RoHS 10 Compliant
- Tariff Charges
The new low current MiniLED Series have been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm and the low forward current. The MiniLED is an obvious solution for small-scale, high-power
- SMD LED with exceptional brightness
- Luminous intensity categorized
- Compatible with automatic placement equipment
- Available in 8 mm tape
- Low profile package
- Non-diffused lens: excellent for coupling to light
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 1.5x0.9x0.7 mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2Mini-SMD | ||
| 615 nm | ||
| 2 | ||
| 2.1 x 1.4 x 1.2 mm | ||
| 5 V | ||
| SMD MiniLED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |