PDP SEO Portlet

VLMH3100-GS08

LED, Amber, SMD, PLCC-2, 20 mA, 2 V, 625 nm

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMH3100-GS08
Secondary Manufacturer Part#: VLMH3100-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLMH3100-GS08 is a standard SMD LED for indicator and backlight in office equipment, flat backlight for LCDs, switches and symbols. This device has been designed to meet the increasing demand for surface mounting technology. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. It is compatible with IR reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.

  • Exceptional brightness
  • Low power consumption
  • Compatible with automatic placement equipment
  • Non-diffused lens excellent for coupling to light pipes and backlighting
  • Preconditioning according to JEDEC® level 2a
  • Halogen-free, green product

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
635 nm
2
3 x 2.8 mm
15 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  10500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.08694
15000+
$0.08531
30000+
$0.08426
60000+
$0.08273
120000+
$0.08029