VLMG31L1M2-GS08
SMD-LED GREEN PLCC2-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMG31L1M2-GS08
Secondary Manufacturer Part#: VLMG31L1M2-GS08
- RoHS 10 Compliant
- Tariff Charges
These devices have been designed to meet the increasing demand for surface mounting technology.
The package of the VLMG31L1M2 is the PLCC-2.
It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this pac
- SMD LEDs with exceptional brightness
- Luminous intensity categorized
- EIA and ICE standard package
- Available in 8 mm tape
- Low power consumption
- Low profile package
- Compatible with IR reflow, vapor phas
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 572 nm | ||
| 16 mcd | ||
| Matte Tin | ||
| GaP on GaP | ||
| 2.4x2.4x0.85 mm | ||
| 260 | ||
| 20 mA | ||
| 2.8 V | ||
| 56 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 565 nm | ||
| 2 | ||
| 3 x 2.8 mm mm | ||
| 15 V | ||
| Extended Industrial | ||
| VLMG31 | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |