PDP SEO Portlet

VLMG31K1L2-GS08

SMD-LED GREEN PLCC2-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMG31K1L2-GS08
Secondary Manufacturer Part#: VLMG31K1L2-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices have been designed to meet the increasing demand for surface mounting technology.

The package of the VLMG31K1L2 is the PLCC-2.

It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this pac

  • SMD LEDs with exceptional brightness
  • Luminous intensity categorized
  • EIA and ICE standard package
  • Available in 8 mm tape
  • Low power consumption
  • Low profile package
  • Compatible with IR reflow, vapor phas

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
565 nm
2
3 x 2.8 mm
15 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.12152
15000+
$0.1209
30000+
$0.12028
60000+
$0.11966
120000+
$0.11904