VLMG1300-GS08
CHIPLED (0603) YELLOWGREEN HIGHBRIGHT-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMG1300-GS08
Secondary Manufacturer Part#: VLMG1300-GS08
- RoHS 10 Compliant
- Tariff Charges
The VLMG1300-GS08 is a high bright Chip LED for use with backlight keypads, navigation systems, cellular phone displays, miniaturized colour effects and traffic displays. It is designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.
- AlInGaP technology
- High reliability PCB based
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 3
- 75mW Power dissipation
- Halogen-free, green product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -35 to 85 °C | ||
| 1.6 x 0.8 x 0.8 mm | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |