PDP SEO Portlet

VLME31R1S2-GS18

LED Uni-Color Yellow 590nm 2-Pin PLCC T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLME31R1S2-GS18
Secondary Manufacturer Part#: VLME31R1S2-GS18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device has been designed to meet the increasing demand for AlInGaP technology. The package of the VLME31 is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.

  • SMD LED with exceptional brightness
  • Luminous intensity categorized
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • Compatible with IR reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
  • Available in 8 mm tape
  • Low profile package
  • Non-diffused lens: excellent for coupling to light pipes and backlighting
  • Low power consumption
  • Luminous intensity ratio in one packaging unit IVmax./IVmin. = 1.6
  • Preconditioning according to JEDEC® level 2a
  • ESD-withstand voltage: up to 2 kV according to JESD22-A114-B
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
590 nm
2
3 x 2.8 mm
5 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: