PDP SEO Portlet

VLMD3101-GS18

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMD3101-GS18
Secondary Manufacturer Part#: VLMD3101-GS18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.4x2.4x0.85 mm
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
650 nm
2
3 x 2.8 mm
6 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: