VLMC3100-GS08
SMD-LED LC GREEN PLCC2-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMC3100-GS08
Secondary Manufacturer Part#: VLMC3100-GS08
- RoHS 10 Compliant
- Tariff Charges
The LED package is specifically designed for low current applications. It consists of a lead frame, which is embedded, in a white thermoplast. The reflector inside the package is filled with clear epoxy.
- High brightness
- EIA and ICE standard package
- Low profile
- Non-diffused lens ideally suited to light pipes
- Compatible with infared, vapour phase and wave soldering processes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 2.4x2.4x0.85 mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 565 nm | ||
| 2 | ||
| 3 x 2.8 mm | ||
| 15 V | ||
| PLCC | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |