PDP SEO Portlet

VLMB41P1Q1-GS08

LED Uni-Color Blue 464nm 2-Pin PLCC T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMB41P1Q1-GS08
Secondary Manufacturer Part#: VLMB41P1Q1-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device has been designed to meet the increasing demand for blue SMD LED. The package is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled with clear epoxy.

  • High efficient InGaN technology
  • EIA and ICE standard package
  • Compatible with IR reflow, vapor phase and wave solder processes acc. to CECC 00802 and J-STD-020C
  • Available in 8 mm tape reel
  • Lead (Pb)-free device
  • Preconditioning: according to JEDEC level 2a
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
  • ESD-withstand voltage: up to 2 kV according to JESD22-A114-B
  • Automotive qualified AEC-Q101
  • Luminous intensity : 45 to 90 mcd

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.30315
15000+
$0.29885
30000+
$0.29455
60000+
$0.29025
120000+
$0.28702