PDP SEO Portlet

VLMB1500-GS08

LED, Blue, SMD, 1005, 5 mA, 3.15 V

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMB1500-GS08
Secondary Manufacturer Part#: VLMB1500-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLMB1500-GS08 from Vishay is a super-thin chip LED with exceptional brightness for lighting solution. It is available in EIA 0402 standard package with 1mm x 0.5mm x 0.35mm (L x W x H) dimension. This innovative ChipLED technology opens way to smaller products of higher performance and more design in flexibility. The 0402 LED is an obvious solution for small scale, high brightness products that are expected to work reliable in an arduous environment. It is used in backlight for keypads, audio and video equipment, navigation systems, cellular phone displays, backlighting in office equipment, indoor and outdoor message boards, miniaturized colour effects traffic displays, flat backlight for LCDs, switches and symbols, indicators and backlighting in telephones and fax machines.

  • High efficiency InGaN technology
  • Extremely wide 130° viewing angle, ±65° angle of half intensity
  • Preconditioning according to JEDECR level 2a
  • Compatible with IR reflow soldering
  • Blue colour LED
  • Luminous intensity of 45mcd (max) at IF = 5mA
  • Wavelength of 475nm (max) at IF = 5mA
  • Maximum forward voltage of 3.15V at IF=5mA
  • High reliability PCB based

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
-20 to 80 °C
1 x 0.5 x 0.35 mm
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.05885
18000+
$0.05775
36000+
$0.05704
72000+
$0.056
144000+
$0.05435