PDP SEO Portlet

VLMB1300-GS08

CHIPLED (0603) BLUE HIGHBRIGHT -e4

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMB1300-GS08
Secondary Manufacturer Part#: VLMB1300-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VLMB1300-GS08 is a Highbright 0603 chip LED. The new ChipLED series has been designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications. The 0603 LED is an obvious solution for small scale, high brightness products that are expected to work reliably in an arduous environment. It is used in applications such as backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, miniaturized colour effects, traffic displays.

  • Blue colour, 180mcd maximum luminous intensity at (Tamb = 25°C)
  • 475nm maximum wavelength at (Tamb = 25°C), 3.8V maximum forward voltage at (Tamb = 25°C)
  • InGaN technology, high reliability PCB based
  • 130° extremely wide viewing angle, compatible to IR reflow soldering
  • Preconditioning according to JEDEC® level 3
  • Reverse current is 10µA maximum at (VR = 5V, Tamb = 25°C)
  • Peak wavelength is 468nm typical at (IF = 20mA, Tamb = 25°C)
  • Operating temperature range from -35°C to +85°C
  • SMD package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2A - 4 weeks
-20 to 80 °C
1.6 x 0.8 x 0.8 mm
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06019
6000+
$0.05906
12000+
$0.05833
24000+
$0.05732
48000+
$0.05702