PDP SEO Portlet

VLHW5100

5MM LED WHITE ULTRABRIGHT CLEAR-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLHW5100
Secondary Manufacturer Part#: VLHW5100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLHW5100 is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright InGaN technologies. The lens and the viewing angle

  • Untinted non-diffused lens
  • Utilizing ultrabright InGaN technology
  • High luminous intensity
  • Luminous intensity and color categorized for each packing unit
  • ESD-withstand voltage: Up to 4 kV according to JESD22-A114-B

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
5x5x7.6 mm
260
30 mA
3.6 V
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
2
5.9 x 5.9 x 8.6 mm
5 V
T-1 3/4
Standard LED
20 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.15171
8000+
$0.1475
16000+
$0.14548
32000+
$0.14351
64000+
$0.1416