PDP SEO Portlet

VLDY1235G

LED, Yellow, SMD, 2.3mm x 2.3mm, 50 mA, 2.3 V, 589 nm

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLDY1235G
Secondary Manufacturer Part#: VLDY1235G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gullwing or reverse gullwing version. The VLDY1235 series is using recent ultrabright AlInGaP / Si chip technology with high luminous flux and large chip size allowing a high DC forward current up to 70 mA.

  • Color Yellow
  • Maximum Luminous Intensity: 35500mcd
  • Utilizing latest advanced AlInGaP technology
  • Package type: surface mount
  • Package form: gullwing, reverse gullwing
  • Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
  • High luminous flux and luminous intensity
  • Luminous intensity and color categorized per packing unit
  • Luminous intensity ratio per packing unit IVmax./IVmin. = 1.6
  • ESD-withstand voltage: up to 2 kV according to JESD22-A114-B
  • Preconditioning according to JEDEC® level 2a
  • Suitable for reflow soldering according to J-STD-020

Technical Attributes

Find Similar Parts

Description Value
1.8 x 1.17 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
591 nm
2
2.3 x 2.3 x 2.77
5 V
Extended Industrial
SMD
22 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.12841
12000+
$0.126
24000+
$0.12444
48000+
$0.12218
96000+
$0.11859