PDP SEO Portlet

VLDK1235R

DOME LENS RGW AMBER 6K REEL -e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLDK1235R
Secondary Manufacturer Part#: VLDK1235R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gullwing or reverse gullwing version. The VLDK1235 series is using recent ultrabright AlInGaP / Si chip technology with high l

  • Color Amber
  • Maximum Luminous Intensity: 35500mcd
  • Utilizing latest advanced AlInGaP technology
  • Package type: surface mount
  • Package form: gullwing, reverse gullwing
  • Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.

Technical Attributes

Find Similar Parts

Description Value
1.8 x 1.17 mm
260
Surface Mount
Reverse Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
622 nm
2
2.3 x 2.3 x 2.77
5 V
Extended Industrial
SMD
22 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.12841
12000+
$0.126
24000+
$0.12444
48000+
$0.12342
96000+
$0.12278