VF30100S-E3/4W
Schottky Rectifier, 100 V, 30 A, Single, ITO-220AB, 3 Pins, 910 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VF30100S-E3/4W
Secondary Manufacturer Part#: VF30100S-E3/4W
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- Solder bath temperature 275 °C maximum, 10 s, per JESD 22-B106
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| ITO-220AB | ||
| Dual Common Anode | ||
| Through Hole | ||
| 250 | ||
| 910 | ||
| 3 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |