PDP SEO Portlet

VESD05A8A-HNH-GS08

ESD Protection Device, 13 V, LLP1713, 9 Pins, 5 V, 35 pF

Manufacturer:Vishay
Avnet Manufacturer Part #: VESD05A8A-HNH-GS08
Secondary Manufacturer Part#: VESD05A8A-HNH-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP1713-9L package
  • Low package profile < 0.6 mm
  • 8-line ESD-protection
  • Low leakage current IR < 1 µA
  • Low load capacitance CD = 30 pF
  • ESD-immunity acc. IEC 61000-4-2 ± 25 kV contact discharge ± 30 kV air discharge
  • Working voltage range VRWM = 5 V
  • e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)

Technical Attributes

Find Similar Parts

Description Value
6 V
35 pF
13 V
LLP1713
Unidirectional
Surface Mount
8
9
8
125 °C
-40 °C
5 V
65 W
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.269
30000+
$0.26631
60000+
$0.26496
120000+
$0.26362
240000+
$0.26228