PDP SEO Portlet

VESD05A6-HAF-GS08

ESD Protection Device, 12 V, LLP75, 7 Pins, 5 V, 50 pF

Manufacturer:Vishay
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: VESD05A6-HAF-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP75-7L package
  • 6-line ESD-protection
  • Low leakage current IR < 1 µA
  • Low load capacitance CD = 40 pF
  • ESD-immunity acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
  • Working voltage range VRWM = 5 V
  • e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)

Technical Attributes

Find Similar Parts

Description Value
6 Lines
7 Pins
5 V
5 V
null
null
-40 °C
null
null
125 °C
null
50 pF
6 V
null
null
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.09787
15000+
$0.09787
30000+
$0.09658
60000+
$0.09532
120000+
$0.0941
240000+
$0.09291
SubTotal:
$1,468.05