VESD05A1-02V-G3-08
ESD Protection Device, 12 V, SOD-523, 2 Pins, 5 V, 150 pF, VESD05A1-02V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: VESD05A1-02V-G3-08
Secondary Manufacturer Part#: 95AC2384
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 150 pF | ||
| 12 V | ||
| SOD-523 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 192 W | ||
| VESD05A1-02V Series | ||
| 1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |