VESD03A1C-HD1-GS08
ESD Protection Device, 10 V, LLP1006, 2 Pins, 3.3 V, 90 pF
Click image to enlarge
Manufacturer:Vishay
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: VESD03A1C-HD1-GS08
Secondary Manufacturer Part#: VESD03A1C-HD1-GS08
- RoHS 10 Compliant
- Tariff Charges
- Ultra compact LLP1006-2L package
- Low package height < 0.4 mm
- 1-line ESD-protection
- Low leakage current < 1 µA
- Low load capacitance CD = 46 pF (VR = 2.5 V; f = 1 MHz)
- ESD-protection acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
- High surge current acc. IEC61000-4-5 IPP > 9.5 A
- Soldering can be checked by standard vision inspection. No X-ray necessary
- Pin plating NiPdAu (e4) no whisker growth
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 V | ||
| 90 pF | ||
| 10 V | ||
| LLP1006 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| 3.3 V | ||
| 95 W | ||
| 1 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |