PDP SEO Portlet

VEMT2523X01

Phototransistor Chip 850nm 2-Pin SMD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: VEMT2523X01
Secondary Manufacturer Part#: VEMT2523X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VEMT2523X01 is a silicon NPN epitaxial planar phototransistors in a miniature dome lens, clear epoxy package for surface mounting. The device is sensitive to visible and near infrared radiation.

  • Package type: surface mount
  • Package form: GW
  • Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.55
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: ± 35°
  • Package matched with IR emitter series VSMB2943RGX01 and VSMB2943GX01
  • Floor life: 4 weeks, MSL 2a, acc. J-STD-020
  • Lead (Pb)-free reflow soldering

Technical Attributes

Find Similar Parts

Description Value
35
Clear
1.8 mm
Domed
260
50 mA
100 nA
7 V
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
850 nm
2
NPN
2.3 x 2.3 x 2.55
Automotive
SMD
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.27429
12000+
$0.25946
24000+
$0.25263
48000+
$0.24615
96000+
$0.24