PDP SEO Portlet

VEMI85AB-HGK-GS08

ESD PROTECTION DIODE LLP3313

Manufacturer:Vishay
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: VEMI85AB-HGK-GS08
Secondary Manufacturer Part#: VEMI85AB-HGK-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP3313-17L package
  • Low package profile of 0.6 mm
  • 8-channel EMI-filter
  • Low leakage current
  • Line resistance RS = 100 O
  • Typical cut off frequency f3dB = 130 MHz
  • ESD-protection acc. IEC 61

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
1.4 mm
3.35 x 1.4 x 0.6 mm
0.6 mm
3.35 mm
No
Flat Style
8 Channel EMI Filter and ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: