VEMI65AC-HCI-GS08
ESD PROTECTION DIODE LLP2513
Click image to enlarge
Manufacturer:Vishay
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: VEMI65AC-HCI-GS08
Secondary Manufacturer Part#: VEMI65AC-HCI-GS08
- RoHS 10 Compliant
- Tariff Charges
- Ultra compact LLP2513-13L package
- Low package profile of 0.6 mm
- 6-channel EMI-filter
- Low leakage current
- Line resistance RS = 100 O
- Typical cut off frequency f3dB = 240 MHz
- ESD-protection acc. IEC 61
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 1.4 mm | ||
| 2.55 x 1.4 x 0.6 mm | ||
| 0.6 mm | ||
| 2.55 mm | ||
| No | ||
| Flat Style | ||
| 6 Channel EMI Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |