PDP SEO Portlet

VEMD8083

Photodiode PIN 940nm 2-Pin SMD

Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD8083
Secondary Manufacturer Part#: VEMD8083
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
2SMD
2
3.2 x 2 x 0.6 mm
20 V
SMD
PIN
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.98
3000+
$0.975
6000+
$0.97
12000+
$0.965
24000+
$0.96