PDP SEO Portlet

VEMD2000X01

Photodiode PIN Chip 940nm 2-Pin SMD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD2000X01
Secondary Manufacturer Part#: VEMD2000X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VEMD2000X01 is a high speed and high sensitive PIN photodiodes in a miniature surface mount package (SMD) with dome lens and daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensitive area of the chip is 0.23 mm2.

  • Package type: surface mount
  • Package form: RGW
  • Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 nm to 950 nm IR emitters
  • Fast response times
  • Angle of half sensitivity: ? = ± 15°
  • Package matched with IR emitter series VSMB2000X01
  • Floor life: 4 weeks, MSL 2a, acc. J-STD-020
  • Lead (Pb)-free reflow soldering
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
Tin
260
10 nA
15 to 250 ns
15 to 250 ns
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
Si
2
2.3 x 2.3 x 2.77 mm
SMD
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.26757
12000+
$0.26225
24000+
$0.25849
48000+
$0.25483
96000+
$0.2475