PDP SEO Portlet

VDRS14G040TME

TVS Varistor, 40 VAC, 56 VDC, VDRS, 135 V, Disc, Radial Leaded, 16 mm, Metal Oxide Varistor (MOV)

Manufacturer:Vishay
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: VDRS14G040TME
Secondary Manufacturer Part#: 238159534006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ß high purity zinc oxide disc
  • Halogen free insulating epoxy coating
  • Zinc oxide disc, HF epoxy coated
  • Straight leads and kinked leads
  • Straight leads with flange (VDRS05 and VDRS07 only)
  • Certified according to UL 1449 edition 3, VDE/IEC 61051-1/2 and CSA

Technical Attributes

Find Similar Parts

Description Value
0.0038 pF
135 MV
null
null
null
null
null
null
Disc 16mm
16 mm
Metal Oxide Varistor (MOV)
40 V
56 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 0.23868
750+
$0.23868
1500+
$0.23664
3000+
$0.23327
6000+
$0.22991
12000+
$0.22654
SubTotal:
$179.01