VDRS14G020BSE
TVS Varistor, 20 VAC, 26 VDC, VDRS, 65 V, Disc, Radial Leaded, 16 mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:Vishay
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: VDRS14G020BSE
Secondary Manufacturer Part#: 238159552006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0075 pF | ||
| 65 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Disc 16mm | ||
| 16 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 20 V | ||
| 26 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |