PDP SEO Portlet

VDRS10P175BSE

TVS Varistor, 175 VAC, 225 VDC, VDRS, 455 V, Disc, Radial Leaded, 12 mm, Metal Oxide Varistor (MOV)

Manufacturer:Vishay
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: VDRS10P175BSE
Secondary Manufacturer Part#: 238159451716
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
430 pF
455 MV
null
null
null
null
null
null
Disc 12mm
12 mm
Metal Oxide Varistor (MOV)
175 V
225 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.13689
1+
$0.13689
2+
$0.13572
4+
$0.13379
8+
$0.13186
16+
$0.12993
SubTotal:
$0.14