VDRS10P060BSE
TVS Varistor, 60 VAC, 85 VDC, VDRS, 165 V, Disc, Radial Leaded, 12 mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:Vishay
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: VDRS10P060BSE
Secondary Manufacturer Part#: 238159456006
- RoHS 10 Compliant
- Tariff Charges
- Low ß high purity zinc oxide disc
- Halogen free insulating epoxy coating
- Zinc oxide disc, HF epoxy coated
- Straight leads and kinked leads
- Straight leads with flange (VDRS05 and VDRS07 only)
- Certified according to UL 1449 edition 3, VDE/IEC 61051-1/2 and CSA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0012 pF | ||
| 165 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Disc 12mm | ||
| 12 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 60 V | ||
| 85 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |