VDRS07H275BSE
TVS Varistor, 275 VAC, 350 VDC, VDRS, 710 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:Vishay
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: VDRS07H275BSE
Secondary Manufacturer Part#: VDRS07H275BSE
- RoHS 10 Compliant
- Tariff Charges
The varistors consist of a disc of low-ß ZnO ceramic material with two solid copper leads (S20 types only) or copper clad steel wire. The wires have a matte tin plating. They are coated with a layer of ocher colored halogen-free epoxy, which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45
- Low ß high purity zinc oxide disc
- Halogen free insulating epoxy coating
- Zinc oxide disc, HF epoxy coated
- Straight leads and kinked leads
- Straight leads with flange (VDRS05 and VDRS07 only)
- Certified according to UL 1449 edition 3, VDE/IEC 61051-1/2 and CSA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 710 V | ||
| 85 °C | ||
| -40 °C | ||
| 36 J | ||
| 11 mm | ||
| VDRS Series | ||
| Disc 9mm | ||
| 9 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 275 V | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |