PDP SEO Portlet

VDRS07H095BSE

Manufacturer:Vishay
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: VDRS07H095BSE
Secondary Manufacturer Part#: 238159359506
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
450 pF
250 MV
null
null
null
null
null
null
Disc 9mm
9 mm
Metal Oxide Varistor (MOV)
95 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  420
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.07944
1+
$0.07944
2+
$0.07876
4+
$0.07764
8+
$0.07652
16+
$0.0754
SubTotal:
$0.08