PDP SEO Portlet

VDRS05C175BSE

TVS Varistor, 175 VAC, 225 VDC, VDRS, 455 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)

Manufacturer:Vishay
Avnet Manufacturer Part #: VDRS05C175BSE
Secondary Manufacturer Part#: VDRS05C175BSE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The varistors consist of a disc of low-ß ZnO ceramic material with two solid copper leads (S20 types only) or copper clad steel wire. The wires have a matte tin plating. They are coated with a layer of ocher colored halogen-free epoxy, which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45

  • Low ß high purity zinc oxide disc
  • Halogen free insulating epoxy coating
  • Zinc oxide disc, HF epoxy coated
  • Straight leads and kinked leads
  • Straight leads with flange (VDRS05 and VDRS07 only)
  • Certified according to UL 1449 edition 3, VDE/IEC 61051-1/2 and CSA

Technical Attributes

Find Similar Parts

Description Value
455 V
85 °C
-40 °C
7.3 J
9 mm
VDRS Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
175 V
225 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
USD $:
2000+
$0.21168
2500+
$0.2106
4500+
$0.20952
10000+
$0.20844
20000+
$0.20736