PDP SEO Portlet

VDRS05A014BSE

TVS Varistor, 14 VAC, 18 VDC, VDRS, 48 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)

Manufacturer:Vishay
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: VDRS05A014BSE
Secondary Manufacturer Part#: 238159251406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ß high purity zinc oxide disc
  • Halogen free insulating epoxy coating
  • Zinc oxide disc, HF epoxy coated
  • Straight leads and kinked leads
  • Straight leads with flange (VDRS05 and VDRS07 only)
  • Certified according to UL 1449 edition 3, VDE/IEC 61051-1/2 and CSA

Technical Attributes

Find Similar Parts

Description Value
0.0013 pF
48 MV
null
null
null
null
null
null
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
14 V
18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.10893
1+
$0.10893
2+
$0.108
4+
$0.10646
8+
$0.10492
16+
$0.10339
SubTotal:
$0.11