PDP SEO Portlet

VDMO10A0

SMD-Display 7-SEG.10mm SOFTORANG C.A.-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: VDMO10A0
Secondary Manufacturer Part#: VDMO10A0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VDM.10.0 is 10 mm SMD seven segment LED displays in a very compact package.

The devices utilize AlInGaP on GaAs chip technology.

  • Color Soft Orange
  • Typical Luminous Intensity: 650ucd
  • Evenly lighted segments
  • Grey package surface
  • Untinted segments
  • Luminous intensity categorized
  • Yellow, green, and soft orange categorized for color

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
-35 to 105 °C
10SMD
611 nm
10
9.8 x 15 x 3.15
SMD
3.75 mm
10 mm
6.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.98
3200+
$0.975
6400+
$0.97
12800+
$0.965
25600+
$0.96