PDP SEO Portlet

VCUT05B1-DD1-G-08

ESD PROTECTION DIODE LLP1006

Manufacturer:Vishay
Avnet Manufacturer Part #: VCUT05B1-DD1-G-08
Secondary Manufacturer Part#: VCUT05B1-DD1-G-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP1006-2M package
  • Low package height < 0.4 mm
  • 1-line ESD-protection
  • Working range ± 5.5 V
  • Low leakage current < 0.1 µA
  • Low load capacitance CD = 10 pF
  • ESD-protection acc. IEC 61000-4-2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.0586
16000+
$0.0575
32000+
$0.05679
64000+
$0.05576
128000+
$0.05412