PDP SEO Portlet

VCNL4200

Proximity Sensor Digital-OUT 1m 2.5V to 3.6V 10-Pin SMD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: VCNL4200
Secondary Manufacturer Part#: VCNL4200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VCNL4200 is a high-sensitivity long-distance proximity and ambient light sensor with an I²C. It integrates a high-sensitivity long-distance proximity sensor, ambient light sensor (ALS) with I²C Interface, and 940nm IRED into one small package. It incorporates photodiodes, amplifiers, and analogue to digital converting circuits into a single chip using a CMOS process. The 16bit high-resolution ALS offers excellent sensing capabilities with sufficient selections to fulfil most applications whether dark or high transparency lens design. It offers individual programmable high and low threshold interrupt features for best utilization of resources and power saving on the MCU. Applications include presence detection to activate displays in printers, copiers, and home appliances, collision detection in robots and toys, proximity sensing and lighting control in offices, corridors, and public buildings, parking space availability in lots and garages, proximity detection in lavatory appliances.

  • Integrated modules: infrared emitter, ambient light sensor, proximity sensor, signal conditioning IC
  • Operates ALS/PS in parallel structure, adjustable persistence to prevent false triggers for ALS/PS
  • FiltronTM technology adoption for robust background light cancellation
  • Supports low transmittance (dark) lens design
  • Low power consumption I²C (SMBus compatible) interface
  • Floor life: 168 h, output type: I²C bus (ALS / PS)
  • Immunity to red glow (940nm IRED), intelligent background light cancellation
  • Smart persistence scheme to reduce PS response time, proximity distance up to 1.5m
  • Programmable interrupt function for ALS and PS with upper and lower thresholds
  • Temperature compensation range from -40°C to +85°C, dimension (L x W x H) is 8.0 x 3.0 x 1.8mm

Technical Attributes

Find Similar Parts

Description Value
10
85 °C
-40 °C
Digital, I2C, SMBus
SMD
Surface Mount
Proximity & Ambient Light Sensor
3.6
2.5
550

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.39333
5000+
$1.36601
10000+
$1.34665
20000+
$1.32783
40000+
$1.30625