PDP SEO Portlet

VCNL4200-SB

Proximity & Ambient Light Sensor Module, Long Distance, I2C, SensorXplorer Demonstration Board

Manufacturer:Vishay
Avnet Manufacturer Part #: VCNL4200-SB
Secondary Manufacturer Part#: VCNL4200-SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VCNL4200-SB is a high sensitivity long distance proximity sensor and ambient light sensor and 940nm IRED into one small package. It incorporates photodiodes, amplifiers, and analogue to digital converting circuits into a single chip using a CMOS process. The 16bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfil most applications whether dark or high transparency lens design. VCNL4200 offers individual programmable high and low threshold interrupt features for best utilization of resources and power saving on microcontroller. For 12bit/16bit proximity sensing function, VCNL4200 has a built-in intelligent cancellation scheme that eliminates background light issues. The persistence feature prevents false judgment of proximity sensing due to ambient light noise. Suitable for presence detection to activate displays in printers, copiers and home appliances, collision detection in robots and toys, parking space availability in lots and garages.

  • Integrated modules: infrared emitter, ambient light sensor, proximity sensor, signal conditioning IC
  • Operates ALS and PS in parallel structure
  • Filtron™ technology adoption for robust background light cancellation
  • Supports low transmittance (dark) lens design
  • Temperature compensation range from -40°C to +85°C
  • Low power consumption I2C (SMBus compatible) interface
  • Floor life: 168h according to J-STD-020
  • Output type: I2C bus (ALS / PS)
  • Operation voltage range from 2.5V to 3.6V
  • Dimension (L x W x H) is 8.0 x 3.0 x 1.8mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.0242
2+
$12.95775
4+
$12.8913
8+
$12.82485
16+
$12.7584