VCNL40301X01-GS08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| Digital, I2C, SMBus | ||
| VCNL4030X01 Series | ||
| AEC-Q101 | ||
| QFN-EP | ||
| Surface Mount | ||
| Proximity & Ambient Light Sensor | ||
| 3.6 | ||
| 2.5 | ||
| 550 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |