VCNL4020X01-GS08
Short Dist Proxi & ALS incl.Int. I²C -e4
- RoHS 10 Compliant
- Tariff Charges
Fully integrated proximity and ambient light sensor with infrared emitter, I2C interface and interrupt function. It is suitable for use in mobile devices (e.g. smart phones, touch phones, PDAs, GPS) for touch screen locking, power saving etc, Automotive for presence detection, Integrated ambient light function for display / keypad contrast control and dimming of mobile devices, Rear view mirror dimming in automotive, Proximity / optical switch for consumer, computing, automotive and industrial devices and displays (like notebooks, tablet PCs and automotive touch panels), dimming control for consumer, computing, industrial and automotive displays.
- AEC-Q101 qualified
- I2C bus H-level range 1.7 V to 5 V
- Floor life: 168 h, MSL 3, according to J-STD-020
- Low stand by current consumption: 1.5µA
- Built-in infrared emitter and photo-pin-diode for proximity function
- 16bit effective resolution for proximity detection range ensures excellent cross talk immunity
- Excellent ambient light suppression by signal modulation
- Proximity distance up to 200mm
- Built-in ambient light photo-pin-diode with close-to human-eye sensitivity
- 16bit dynamic range from 0.25lx to 16klx and 100Hz and 120Hz flicker noise rejection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 105 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| VCNL4020X01 Series | ||
| AEC-Q101 | ||
| SMD | ||
| Surface Mount | ||
| Proximity and Ambient Light Sensor | ||
| 3.6 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |