VCF423620R33KB
VCF 42X362 U33 10% BO1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: VCF423620R33KB
Secondary Manufacturer Part#: VCF423620R33KB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 °C | ||
| -55 °C | ||
| 700 W | ||
| 362 mm | ||
| VC Series | ||
| 20.33 Ohm | ||
| ± 10% | ||
| Wirewound | ||
| Screw | ||
| ± 180ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |